
CGA5L3X8R1E155K160AB | |
|---|---|
DigiKey Part Number | 445-12988-2-ND - Tape & Reel (TR) 445-12988-1-ND - Cut Tape (CT) 445-12988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1E155K160AB |
Description | CAP CER 1.5UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1E155K160AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X8L1H155K160AC | TDK | 3,018 | 445-175269-1-ND | ₱51.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.39300 | ₱273.93 |
| 50 | ₱20.93780 | ₱1,046.89 |
| 100 | ₱18.93690 | ₱1,893.69 |
| 500 | ₱15.56876 | ₱7,784.38 |
| 1,000 | ₱14.52782 | ₱14,527.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.28084 | ₱26,561.68 |
| 4,000 | ₱12.59587 | ₱50,383.48 |
| 6,000 | ₱12.25271 | ₱73,516.26 |
| 10,000 | ₱11.87254 | ₱118,725.40 |
| 14,000 | ₱11.65019 | ₱163,102.66 |
| 20,000 | ₱11.43637 | ₱228,727.40 |

