
CGA5L3X8R2A334K160AE | |
|---|---|
DigiKey Part Number | 445-CGA5L3X8R2A334K160AETR-ND - Tape & Reel (TR) 445-CGA5L3X8R2A334K160AECT-ND - Cut Tape (CT) 445-CGA5L3X8R2A334K160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R2A334K160AE |
Description | CAP CER 0.33UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R2A334K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.75000 | ₱277.50 |
| 50 | ₱21.18780 | ₱1,059.39 |
| 100 | ₱19.17510 | ₱1,917.51 |
| 500 | ₱15.77598 | ₱7,887.99 |
| 1,000 | ₱14.72493 | ₱14,724.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.46366 | ₱26,927.32 |
| 4,000 | ₱12.77199 | ₱51,087.96 |
| 6,000 | ₱12.42560 | ₱74,553.60 |
| 10,000 | ₱12.04167 | ₱120,416.70 |
| 14,000 | ₱11.81714 | ₱165,439.96 |
| 20,000 | ₱11.60114 | ₱232,022.80 |

