
CGA5L4X7R2J333K160AA | |
|---|---|
DigiKey Part Number | 445-5861-2-ND - Tape & Reel (TR) 445-5861-1-ND - Cut Tape (CT) 445-5861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4X7R2J333K160AA |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4X7R2J333K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.11300 | ₱141.13 |
| 50 | ₱10.42120 | ₱521.06 |
| 100 | ₱9.27790 | ₱927.79 |
| 500 | ₱7.36396 | ₱3,681.98 |
| 1,000 | ₱6.77203 | ₱6,772.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.10566 | ₱12,211.32 |
| 4,000 | ₱5.71695 | ₱22,867.80 |
| 6,000 | ₱5.52227 | ₱33,133.62 |
| 10,000 | ₱5.30656 | ₱53,065.60 |
| 14,000 | ₱5.18051 | ₱72,527.14 |
| 20,000 | ₱5.05919 | ₱101,183.80 |

