0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L4X7R2J333K160AE

DigiKey Part Number
445-173823-2-ND - Tape & Reel (TR)
445-173823-1-ND - Cut Tape (CT)
445-173823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L4X7R2J333K160AE
Description
CAP CER 0.033UF 630V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L4X7R2J333K160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,093
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱19.11600₱191.16
50₱14.32780₱716.39
100₱12.85680₱1,285.68
500₱10.37242₱5,186.21
1,000₱9.60422₱9,604.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.71634₱17,432.68
4,000₱8.21150₱32,846.00
6,000₱7.95876₱47,752.56
10,000₱7.67850₱76,785.00
14,000₱7.51470₱105,205.80
20,000₱7.35716₱147,143.20
Manufacturers Standard Package