
CGA6L2C0G1H333J160AA | |
|---|---|
DigiKey Part Number | 445-5709-2-ND - Tape & Reel (TR) 445-5709-1-ND - Cut Tape (CT) 445-5709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L2C0G1H333J160AA |
Description | CAP CER 0.033UF 50V C0G 1210 |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L2C0G1H333J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.27000 | ₱70.27 |
| 10 | ₱45.61500 | ₱456.15 |
| 50 | ₱35.76580 | ₱1,788.29 |
| 100 | ₱32.72270 | ₱3,272.27 |
| 500 | ₱27.59428 | ₱13,797.14 |
| 1,000 | ₱26.00787 | ₱26,007.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱23.99627 | ₱47,992.54 |
| 4,000 | ₱22.95191 | ₱91,807.64 |
| 6,000 | ₱22.42871 | ₱134,572.26 |
| 10,000 | ₱21.84890 | ₱218,489.00 |
| 14,000 | ₱21.50976 | ₱301,136.64 |
| 20,000 | ₱21.18357 | ₱423,671.40 |

