0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6L3NP02E223J160AA

DigiKey Part Number
445-172617-2-ND - Tape & Reel (TR)
445-172617-1-ND - Cut Tape (CT)
445-172617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6L3NP02E223J160AA
Description
CAP CER 0.022UF 250V NP0 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6L3NP02E223J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱25.74406₱51,488.12
4,000₱24.64656₱98,586.24
6,000₱24.09671₱144,580.26
10,000₱23.48729₱234,872.90
14,000₱23.13084₱323,831.76
20,000₱22.78806₱455,761.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱70.86000₱70.86
10₱44.54300₱445.43
50₱36.30160₱1,815.08
100₱33.26460₱3,326.46
500₱28.92582₱14,462.91
1,000₱26.54620₱26,546.20
Digi-Reel®
QuantityUnit PriceExt Price
1₱70.86000₱70.86
10₱44.54300₱445.43
50₱36.30160₱1,815.08
100₱33.26460₱3,326.46
500₱28.13380₱14,066.90
1,000₱26.54620₱26,546.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.