
CGA6M2X7R2A474M200AA | |
|---|---|
DigiKey Part Number | 445-13012-2-ND - Tape & Reel (TR) 445-13012-1-ND - Cut Tape (CT) 445-13012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2X7R2A474M200AA |
Description | CAP CER 0.47UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2X7R2A474M200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱29.00100 | ₱290.01 |
| 50 | ₱22.22400 | ₱1,111.20 |
| 100 | ₱20.13390 | ₱2,013.39 |
| 500 | ₱16.60254 | ₱8,301.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱15.06675 | ₱15,066.75 |
| 2,000 | ₱14.19404 | ₱28,388.08 |
| 3,000 | ₱13.75684 | ₱41,270.52 |
| 5,000 | ₱13.27238 | ₱66,361.90 |
| 7,000 | ₱12.98922 | ₱90,924.54 |
| 10,000 | ₱12.71684 | ₱127,168.40 |

