CGA6M3X7R2E104M200AE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 10
Unit Price: ₱35.13000
Datasheet

Similar


TDK
In Stock: 41
Unit Price: ₱46.45000
Datasheet

Similar


TDK
In Stock: 49
Unit Price: ₱46.45000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱154.38933
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱119.98313
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱118.73526
Datasheet

Upgrade


KEMET
In Stock: 3,361
Unit Price: ₱86.94000
Datasheet

Upgrade


Murata Electronics
In Stock: 533
Unit Price: ₱26.80000
Datasheet
0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M3X7R2E104M200AE

DigiKey Part Number
445-7986-2-ND - Tape & Reel (TR)
445-7986-1-ND - Cut Tape (CT)
445-7986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X7R2E104M200AE
Description
CAP CER 0.1UF 250V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X7R2E104M200AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.13000₱35.13
10₱21.55700₱215.57
50₱16.26900₱813.45
100₱14.63740₱1,463.74
500₱11.88498₱5,942.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱10.71840₱10,718.40
2,000₱10.03864₱20,077.28
3,000₱9.69811₱29,094.33
5,000₱9.32089₱46,604.45
7,000₱9.10052₱63,703.64
10,000₱8.88831₱88,883.10
Manufacturers Standard Package