Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CGA6M3X7R2E104M200AE | |
|---|---|
DigiKey Part Number | 445-7986-2-ND - Tape & Reel (TR) 445-7986-1-ND - Cut Tape (CT) 445-7986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R2E104M200AE |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R2E104M200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.55700 | ₱215.57 |
| 50 | ₱16.26900 | ₱813.45 |
| 100 | ₱14.63740 | ₱1,463.74 |
| 500 | ₱11.88498 | ₱5,942.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.71840 | ₱10,718.40 |
| 2,000 | ₱10.03864 | ₱20,077.28 |
| 3,000 | ₱9.69811 | ₱29,094.33 |
| 5,000 | ₱9.32089 | ₱46,604.45 |
| 7,000 | ₱9.10052 | ₱63,703.64 |
| 10,000 | ₱8.88831 | ₱88,883.10 |





