
CGA6N2C0G2A683J230AA | |
|---|---|
DigiKey Part Number | 445-15590-2-ND - Tape & Reel (TR) 445-15590-1-ND - Cut Tape (CT) 445-15590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N2C0G2A683J230AA |
Description | CAP CER 0.068UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N2C0G2A683J230AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱56.81100 | ₱568.11 |
| 50 | ₱45.07940 | ₱2,253.97 |
| 100 | ₱41.44680 | ₱4,144.68 |
| 500 | ₱35.31316 | ₱17,656.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱32.46071 | ₱32,460.71 |
| 2,000 | ₱30.94337 | ₱61,886.74 |
| 3,000 | ₱30.18331 | ₱90,549.93 |
| 5,000 | ₱29.34088 | ₱146,704.40 |
| 7,000 | ₱28.84823 | ₱201,937.61 |
| 10,000 | ₱28.37421 | ₱283,742.10 |

