
CGA6N3X7R2A225M230AE | |
|---|---|
DigiKey Part Number | 445-7984-2-ND - Tape & Reel (TR) 445-7984-1-ND - Cut Tape (CT) 445-7984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N3X7R2A225M230AE |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N3X7R2A225M230AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱47.04500 | ₱470.45 |
| 50 | ₱36.94480 | ₱1,847.24 |
| 100 | ₱33.83040 | ₱3,383.04 |
| 500 | ₱28.56852 | ₱14,284.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱26.17223 | ₱26,172.23 |
| 2,000 | ₱24.87136 | ₱49,742.72 |
| 3,000 | ₱24.21958 | ₱72,658.74 |
| 5,000 | ₱23.49736 | ₱117,486.80 |
| 7,000 | ₱23.07494 | ₱161,524.58 |
| 10,000 | ₱22.66866 | ₱226,686.60 |

