Parametric Equivalent

CGA6P1X7R1N106K250DC | |
|---|---|
DigiKey Part Number | 445-CGA6P1X7R1N106K250DCTR-ND - Tape & Reel (TR) 445-CGA6P1X7R1N106K250DCCT-ND - Cut Tape (CT) 445-CGA6P1X7R1N106K250DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X7R1N106K250DC |
Description | AUTOMOTIVE GRADE,1210,X7R,75V,10 |
Customer Reference | |
Detailed Description | 10 µF ±10% 75V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |


