
CGA6P3X8R1E475K250AB | |
|---|---|
DigiKey Part Number | 445-13063-2-ND - Tape & Reel (TR) 445-13063-1-ND - Cut Tape (CT) 445-13063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R1E475K250AB |
Description | CAP CER 4.7UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R1E475K250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.88000 | ₱95.88 |
| 10 | ₱63.36100 | ₱633.61 |
| 50 | ₱50.52220 | ₱2,526.11 |
| 100 | ₱46.56210 | ₱4,656.21 |
| 500 | ₱39.86992 | ₱19,934.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱36.71972 | ₱36,719.72 |
| 2,000 | ₱35.06334 | ₱70,126.68 |
| 3,000 | ₱34.23351 | ₱102,700.53 |
| 5,000 | ₱33.31370 | ₱166,568.50 |
| 7,000 | ₱32.77598 | ₱229,431.86 |
| 10,000 | ₱32.25871 | ₱322,587.10 |

