
CGA6P3X8R1E475K250AD | |
|---|---|
DigiKey Part Number | 445-10056-2-ND - Tape & Reel (TR) 445-10056-1-ND - Cut Tape (CT) 445-10056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R1E475K250AD |
Description | CAP CER 4.7UF 25V X8R 1210 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R1E475K250AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱133.99000 | ₱133.99 |
| 10 | ₱91.23100 | ₱912.31 |
| 50 | ₱74.29460 | ₱3,714.73 |
| 100 | ₱69.06010 | ₱6,906.01 |
| 500 | ₱60.20266 | ₱30,101.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱58.60911 | ₱58,609.11 |
| 2,000 | ₱56.30631 | ₱112,612.62 |
| 3,000 | ₱55.15263 | ₱165,457.89 |
| 5,000 | ₱53.87334 | ₱269,366.70 |
| 7,000 | ₱53.12558 | ₱371,879.06 |
| 10,000 | ₱52.40567 | ₱524,056.70 |

