
CGA8N4NP02W473J230KA | |
|---|---|
DigiKey Part Number | 445-172620-2-ND - Tape & Reel (TR) 445-172620-1-ND - Cut Tape (CT) 445-172620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N4NP02W473J230KA |
Description | CAP CER 0.047UF 450V C0G 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N4NP02W473J230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.12000 | ₱116.12 |
| 10 | ₱73.12700 | ₱731.27 |
| 50 | ₱63.05160 | ₱3,152.58 |
| 100 | ₱58.42450 | ₱5,842.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱51.60604 | ₱25,803.02 |
| 1,000 | ₱49.13411 | ₱49,134.11 |
| 1,500 | ₱47.89607 | ₱71,844.10 |
| 2,500 | ₱46.52403 | ₱116,310.08 |
| 3,500 | ₱45.72164 | ₱160,025.74 |
| 5,000 | ₱44.94989 | ₱224,749.45 |

