15 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8Q3X7R1E156M280KB

DigiKey Part Number
445-7909-2-ND - Tape & Reel (TR)
445-7909-1-ND - Cut Tape (CT)
445-7909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8Q3X7R1E156M280KB
Description
CAP CER 15UF 25V X7R 1812
Customer Reference
Detailed Description
15 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8Q3X7R1E156M280KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.122" (3.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱76.22000₱76.22
10₱49.78400₱497.84
50₱39.30300₱1,965.15
100₱36.07540₱3,607.54
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱31.23160₱15,615.80
1,000₱29.50881₱29,508.81
1,500₱28.64633₱42,969.49
2,500₱27.69075₱69,226.88
3,500₱27.13166₱94,960.81
5,000₱26.59408₱132,970.40
6,000₱26.33936₱158,036.16
12,000₱25.48145₱305,777.40
12,500₱25.43600₱317,950.00
Manufacturers Standard Package