
CGA9N4X7R2J224K230KE | |
|---|---|
DigiKey Part Number | 445-173837-2-ND - Tape & Reel (TR) 445-173837-1-ND - Cut Tape (CT) 445-173837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N4X7R2J224K230KE |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N4X7R2J224K230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.30000 | ₱92.30 |
| 10 | ₱60.92000 | ₱609.20 |
| 50 | ₱48.48560 | ₱2,424.28 |
| 100 | ₱44.65060 | ₱4,465.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱37.07584 | ₱18,537.92 |
| 1,000 | ₱35.12676 | ₱35,126.76 |
| 1,500 | ₱34.15034 | ₱51,225.51 |
| 2,500 | ₱33.06812 | ₱82,670.30 |
| 3,500 | ₱32.43552 | ₱113,524.32 |
| 5,000 | ₱31.82685 | ₱159,134.25 |

