CGB4B3X7R0J225K055AB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 101,269
Unit Price: ₱7.15000
Datasheet

Similar


Würth Elektronik
In Stock: 2,336
Unit Price: ₱18.46000
Datasheet

Similar


YAGEO
In Stock: 6,911
Unit Price: ₱16.08000
Datasheet
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGB4B3X7R0J225K055AB

DigiKey Part Number
445-13274-2-ND - Tape & Reel (TR)
445-13274-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB4B3X7R0J225K055AB
Description
CAP CER 2.2UF 6.3V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB4B3X7R0J225K055AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes