
CGBDT1X5R0G105M022BC | |
|---|---|
DigiKey Part Number | 445-172925-2-ND - Tape & Reel (TR) 445-172925-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGBDT1X5R0G105M022BC |
Description | CAP CER 1UF 4V X5R 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGBDT1X5R0G105M022BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry), Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.89000 | ₱198.90 |
| 100 | ₱13.64290 | ₱1,364.29 |
| 1,000 | ₱10.09432 | ₱10,094.32 |
| 2,500 | ₱9.13616 | ₱22,840.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱7.75254 | ₱116,288.10 |

