1 µF ±20% 4V Ceramic Capacitor X5R 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGBDT1X5R0G105M022BC

DigiKey Part Number
445-172925-2-ND - Tape & Reel (TR)
445-172925-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGBDT1X5R0G105M022BC
Description
CAP CER 1UF 4V X5R 0204
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X5R 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGBDT1X5R0G105M022BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry), Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,054
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱19.89000₱198.90
100₱13.64290₱1,364.29
1,000₱10.09432₱10,094.32
2,500₱9.13616₱22,840.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱7.75254₱116,288.10
Manufacturers Standard Package