
CGBDT1X6S0G105M022BC | |
|---|---|
DigiKey Part Number | 445-172924-2-ND - Tape & Reel (TR) 445-172924-1-ND - Cut Tape (CT) 445-172924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGBDT1X6S0G105M022BC |
Description | CAP CER 1UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGBDT1X6S0G105M022BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry), Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.55700 | ₱215.57 |
| 50 | ₱16.26900 | ₱813.45 |
| 100 | ₱14.63740 | ₱1,463.74 |
| 500 | ₱11.88498 | ₱5,942.49 |
| 1,000 | ₱11.03402 | ₱11,034.02 |
| 2,500 | ₱10.13612 | ₱25,340.30 |
| 5,000 | ₱9.59505 | ₱47,975.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱8.67167 | ₱130,075.05 |
| 30,000 | ₱8.35371 | ₱250,611.30 |
| 45,000 | ₱8.19441 | ₱368,748.45 |

