1 µF ±20% 2.5V Ceramic Capacitor X7T 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGBDT1X7T0E105M022BC

DigiKey Part Number
445-172923-2-ND - Tape & Reel (TR)
445-172923-1-ND - Cut Tape (CT)
445-172923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGBDT1X7T0E105M022BC
Description
CAP CER 1UF 2.5V X7T 0204
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 2.5V Ceramic Capacitor X7T 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGBDT1X7T0E105M022BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry), Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱22.45000₱224.50
50₱16.94800₱847.40
100₱15.26270₱1,526.27
500₱12.41856₱6,209.28
1,000₱11.53960₱11,539.60
2,500₱10.61133₱26,528.33
5,000₱10.05228₱50,261.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱9.09388₱136,408.20
30,000₱8.76522₱262,956.60
45,000₱8.60057₱387,025.65
Manufacturers Standard Package