
CGJ2B2C0G1H181J050BA | |
|---|---|
DigiKey Part Number | 445-8056-2-ND - Tape & Reel (TR) 445-8056-1-ND - Cut Tape (CT) 445-8056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H181J050BA |
Description | CAP CER 180PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H181J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.94300 | ₱49.43 |
| 50 | ₱3.47780 | ₱173.89 |
| 100 | ₱3.02510 | ₱302.51 |
| 500 | ₱2.26648 | ₱1,133.24 |
| 1,000 | ₱2.03304 | ₱2,033.04 |
| 2,500 | ₱1.78793 | ₱4,469.82 |
| 5,000 | ₱1.64048 | ₱8,202.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.00200 | ₱50.02 |
| 50 | ₱3.50160 | ₱175.08 |
| 100 | ₱3.03110 | ₱303.11 |
| 500 | ₱2.23788 | ₱1,118.94 |
| 1,000 | ₱1.99016 | ₱1,990.16 |
| 2,500 | ₱1.72743 | ₱4,318.57 |
| 5,000 | ₱1.56843 | ₱7,842.15 |

