470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2C0G1H471J050BA

DigiKey Part Number
445-8061-2-ND - Tape & Reel (TR)
445-8061-1-ND - Cut Tape (CT)
445-8061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H471J050BA
Description
CAP CER 470PF 50V C0G 0402
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H471J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.85129₱18,512.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.71700₱57.17
50₱4.04940₱202.47
100₱3.53130₱353.13
Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.83600₱58.36
50₱4.09700₱204.85
100₱3.55510₱355.51
500₱2.63926₱1,319.63
1,000₱2.35401₱2,354.01
2,500₱2.05162₱5,129.05
5,000₱1.86820₱9,341.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.