
CGJ3E1X7R1E684K080AC | |
|---|---|
DigiKey Part Number | 445-13312-2-ND - Tape & Reel (TR) 445-13312-1-ND - Cut Tape (CT) 445-13312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E1X7R1E684K080AC |
Description | CAP CER 0.68UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E1X7R1E684K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X7R1E684K080AC | TDK | 52,018 | 445-6930-1-ND | ₱13.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.56500 | ₱125.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.22000 | ₱132.20 |
| 50 | ₱9.52800 | ₱476.40 |
| 100 | ₱8.38460 | ₱838.46 |
| 500 | ₱6.43974 | ₱3,219.87 |
| 1,000 | ₱5.83411 | ₱5,834.11 |

