
CGJ3E2C0G1H020C080AA | |
|---|---|
DigiKey Part Number | 445-13314-2-ND - Tape & Reel (TR) 445-13314-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H020C080AA |
Description | CAP CER 2PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H020C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.45600 | ₱84.56 |
| 100 | ₱5.53820 | ₱553.82 |
| 1,000 | ₱3.94757 | ₱3,947.57 |

