
CGJ3E2C0G1H122J080AA | |
|---|---|
DigiKey Part Number | 445-8104-2-ND - Tape & Reel (TR) 445-8104-1-ND - Cut Tape (CT) 445-8104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H122J080AA |
Description | CAP CER 1200PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H122J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.90158 | ₱11,606.32 |
| 8,000 | ₱2.68995 | ₱21,519.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.03900 | ₱80.39 |
| 50 | ₱5.78820 | ₱289.41 |
| 100 | ₱5.09150 | ₱509.15 |
| 500 | ₱3.92078 | ₱1,960.39 |
| 1,000 | ₱3.56049 | ₱3,560.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.33700 | ₱83.37 |
| 50 | ₱5.91920 | ₱295.96 |
| 100 | ₱5.16890 | ₱516.89 |
| 500 | ₱3.89218 | ₱1,946.09 |
| 1,000 | ₱3.49499 | ₱3,494.99 |

