0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2X7R1C223K080AA

DigiKey Part Number
445-8132-2-ND - Tape & Reel (TR)
445-8132-1-ND - Cut Tape (CT)
445-8132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1C223K080AA
Description
CAP CER 0.022UF 16V X7R 0603
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1C223K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.85245₱7,409.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.94300₱49.43
100₱3.15620₱315.62
1,000₱2.19263₱2,192.63
Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.65700₱56.57
50₱3.94220₱197.11
100₱3.41820₱341.82
500₱2.53326₱1,266.63
1,000₱2.25814₱2,258.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.