
CGJ3E2X7R1C333K080AA | |
|---|---|
DigiKey Part Number | 445-8133-2-ND - Tape & Reel (TR) 445-8133-1-ND - Cut Tape (CT) 445-8133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1C333K080AA |
Description | CAP CER 0.033UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1C333K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.95190 | ₱7,807.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.83600 | ₱58.36 |
| 50 | ₱4.12080 | ₱206.04 |
| 100 | ₱3.59680 | ₱359.68 |
| 500 | ₱2.72024 | ₱1,360.12 |
| 1,000 | ₱2.45048 | ₱2,450.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.95500 | ₱59.55 |
| 50 | ₱4.16860 | ₱208.43 |
| 100 | ₱3.62660 | ₱362.66 |
| 500 | ₱2.69166 | ₱1,345.83 |
| 1,000 | ₱2.40165 | ₱2,401.65 |

