
CGJ4C2C0G1H101J060AA | |
|---|---|
DigiKey Part Number | 445-13351-2-ND - Tape & Reel (TR) 445-13351-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H101J060AA |
Description | CAP CER 100PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H101J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.57500 | ₱85.75 |
| 50 | ₱6.18120 | ₱309.06 |
| 100 | ₱5.44880 | ₱544.88 |
| 500 | ₱4.21256 | ₱2,106.28 |
| 1,000 | ₱3.83145 | ₱3,831.45 |

