
CGJ4J3X7R1E225K125AB | |
|---|---|
DigiKey Part Number | 445-13370-2-ND - Tape & Reel (TR) 445-13370-1-ND - Cut Tape (CT) 445-13370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ4J3X7R1E225K125AB |
Description | CAP CER 2.2UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J3X7R1E225K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.23700 | ₱242.37 |
| 50 | ₱18.42480 | ₱921.24 |
| 100 | ₱16.62640 | ₱1,662.64 |
| 500 | ₱13.60480 | ₱6,802.40 |
| 1,000 | ₱12.66986 | ₱12,669.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱25.84500 | ₱258.45 |
| 50 | ₱19.11560 | ₱955.78 |
| 100 | ₱17.01940 | ₱1,701.94 |
| 500 | ₱13.46188 | ₱6,730.94 |
| 1,000 | ₱12.35007 | ₱12,350.07 |

