
CGJ5L3X7S2A155K160AA | |
|---|---|
DigiKey Part Number | 445-9214-2-ND - Tape & Reel (TR) 445-9214-1-ND - Cut Tape (CT) 445-9214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5L3X7S2A155K160AA |
Description | CAP CER 1.5UF 100V X7S 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L3X7S2A155K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7S2A155K160AB | TDK | 915 | 445-12945-1-ND | ₱41.69000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.42800 | ₱254.28 |
| 50 | ₱19.35380 | ₱967.69 |
| 100 | ₱17.49580 | ₱1,749.58 |
| 500 | ₱14.34678 | ₱7,173.39 |
| 1,000 | ₱13.37374 | ₱13,373.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱27.09500 | ₱270.95 |
| 50 | ₱20.08020 | ₱1,004.01 |
| 100 | ₱17.90670 | ₱1,790.67 |
| 500 | ₱14.18838 | ₱7,094.19 |
| 1,000 | ₱13.02835 | ₱13,028.35 |

