
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 5 ~ 95% RH | |
Output Type | Analog Voltage | |
Output | 500mV @ 50%RH | |
Accuracy | ±5% RH | |
Response Time | 60 s | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,314.71000 | ₱2,314.71 |
| 5 | ₱2,127.72200 | ₱10,638.61 |
| 10 | ₱2,058.16700 | ₱20,581.67 |
| 40 | ₱1,935.77700 | ₱77,431.08 |


