4700pF Isolated Capacitor 2 Array 50 V X8R 0504 (1410 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCM25X8R1H472M060AK

DigiKey Part Number
445-10280-2-ND - Tape & Reel (TR)
445-10280-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKCM25X8R1H472M060AK
Description
CAP ARRAY 4700PF 50V X8R 0504
Customer Reference
Detailed Description
4700pF Isolated Capacitor 2 Array 50 V X8R 0504 (1410 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCM25X8R1H472M060AK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
4700pF
Tolerance
±20%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
X8R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0504 (1410 Metric)
Supplier Device Package
0405 (1012 Metric)
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱9.17100₱91.71
100₱6.65770₱665.77
1,000₱4.82951₱4,829.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.19321₱16,772.84
Manufacturers Standard Package