3.3 µF ±10% 100V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG32KX7S2A335K335AH

DigiKey Part Number
445-10324-2-ND - Tape & Reel (TR)
445-10324-1-ND - Cut Tape (CT)
445-10324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG32KX7S2A335K335AH
Description
CAP CER 3.3UF 100V X7S SMD
Customer Reference
Detailed Description
3.3 µF ±10% 100V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG32KX7S2A335K335AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Tolerance
±10%
Thickness (Max)
0.136" (3.45mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7S2A475K200AETDK14,157445-8912-1-ND₱101.24000MFR Recommended
In-Stock: 814
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱92.71995₱92,719.95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱209.62000₱209.62
10₱147.56500₱1,475.65
50₱122.85160₱6,142.58
100₱115.19950₱11,519.95
500₱102.25926₱51,129.63
Digi-Reel®
QuantityUnit PriceExt Price
1₱236.41000₱236.41
10₱157.27200₱1,572.72
50₱125.20980₱6,260.49
100₱115.18760₱11,518.76
500₱98.07290₱49,036.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.