
CKG32KX7S2A335K335AH | |
|---|---|
DigiKey Part Number | 445-10324-2-ND - Tape & Reel (TR) 445-10324-1-ND - Cut Tape (CT) 445-10324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KX7S2A335K335AH |
Description | CAP CER 3.3UF 100V X7S SMD |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KX7S2A335K335AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.136" (3.45mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S2A475K200AE | TDK | 14,157 | 445-8912-1-ND | ₱101.24000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱92.71995 | ₱92,719.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱209.62000 | ₱209.62 |
| 10 | ₱147.56500 | ₱1,475.65 |
| 50 | ₱122.85160 | ₱6,142.58 |
| 100 | ₱115.19950 | ₱11,519.95 |
| 500 | ₱102.25926 | ₱51,129.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱236.41000 | ₱236.41 |
| 10 | ₱157.27200 | ₱1,572.72 |
| 50 | ₱125.20980 | ₱6,260.49 |
| 100 | ₱115.18760 | ₱11,518.76 |
| 500 | ₱98.07290 | ₱49,036.45 |

