
CKG57KX7R1H226M335JJ | |
|---|---|
DigiKey Part Number | 445-CKG57KX7R1H226M335JJTR-ND - Tape & Reel (TR) 445-CKG57KX7R1H226M335JJCT-ND - Cut Tape (CT) 445-CKG57KX7R1H226M335JJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R1H226M335JJ |
Description | CAP CER 22UF 50V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R1H226M335JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱472.83000 | ₱472.83 |
| 10 | ₱352.11900 | ₱3,521.19 |
| 50 | ₱304.05040 | ₱15,202.52 |
| 100 | ₱289.16880 | ₱28,916.88 |
| 500 | ₱268.96114 | ₱134,480.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱248.85409 | ₱248,854.09 |
| 2,000 | ₱242.60819 | ₱485,216.38 |

