
CKG57KX7R2A105K335JH | |
|---|---|
DigiKey Part Number | 445-10439-2-ND - Tape & Reel (TR) 445-10439-1-ND - Cut Tape (CT) 445-10439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2A105K335JH |
Description | CAP CER 1UF 100V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2A105K335JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱285.24000 | ₱285.24 |
| 10 | ₱204.97100 | ₱2,049.71 |
| 50 | ₱172.95700 | ₱8,647.85 |
| 100 | ₱163.05390 | ₱16,305.39 |
| 500 | ₱146.29172 | ₱73,145.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱137.06921 | ₱137,069.21 |
| 2,000 | ₱132.91590 | ₱265,831.80 |
| 3,000 | ₱130.83472 | ₱392,504.16 |

