
CKG57KX7R2A335K335JH | |
|---|---|
DigiKey Part Number | 445-10445-2-ND - Tape & Reel (TR) 445-10445-1-ND - Cut Tape (CT) 445-10445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2A335K335JH |
Description | CAP CER 3.3UF 100V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2A335K335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57KX7R2A335K335JJ | TDK | 7 | 445-10446-1-ND | ₱318.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱285.24000 | ₱285.24 |
| 10 | ₱204.97100 | ₱2,049.71 |
| 50 | ₱172.95700 | ₱8,647.85 |
| 100 | ₱163.05390 | ₱16,305.39 |
| 500 | ₱146.29172 | ₱73,145.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱137.06921 | ₱137,069.21 |
| 2,000 | ₱132.91590 | ₱265,831.80 |
| 3,000 | ₱130.83472 | ₱392,504.16 |

