3.3 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57KX7R2A335M335JJ

DigiKey Part Number
445-10447-2-ND - Tape & Reel (TR)
445-10447-1-ND - Cut Tape (CT)
445-10447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7R2A335M335JJ
Description
CAP CER 3.3UF 100V X7R SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7R2A335M335JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
SMD, J-Lead
Tolerance
±20%
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.138" (3.50mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG57KX7R2A335M335JHTDK499445-4104-1-ND₱285.24000Direct
CKG57KX7R2A335K335JJTDK7445-10446-1-ND₱318.00000Upgrade
In-Stock: 502
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱318.00000₱318.00
10₱230.22000₱2,302.20
50₱195.25260₱9,762.63
100₱184.43230₱18,443.23
500₱166.12782₱83,063.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱155.87332₱155,873.32
2,000₱151.33740₱302,674.80
3,000₱149.06377₱447,191.31
Manufacturers Standard Package