
CKG57KX7R2A475M335JH | |
|---|---|
DigiKey Part Number | 445-4105-2-ND - Tape & Reel (TR) 445-4105-1-ND - Cut Tape (CT) 445-4105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2A475M335JH |
Description | CAP CER 4.7UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2A475M335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱172.10000 | ₱172.10 |
| 10 | ₱119.04000 | ₱1,190.40 |
| 50 | ₱97.92400 | ₱4,896.20 |
| 100 | ₱91.40930 | ₱9,140.93 |
| 500 | ₱80.38298 | ₱40,191.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱74.77098 | ₱74,770.98 |
| 2,000 | ₱72.04032 | ₱144,080.64 |
| 3,000 | ₱70.67255 | ₱212,017.65 |
| 5,000 | ₱69.15589 | ₱345,779.45 |
| 7,000 | ₱68.26914 | ₱477,883.98 |

