


CKG57NX7S2A226M500JH | |
|---|---|
DigiKey Part Number | 445-5217-2-ND - Tape & Reel (TR) 445-5217-1-ND - Cut Tape (CT) 445-5217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7S2A226M500JH |
Description | CAP CER 22UF 100V X7S SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 100V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7S2A226M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱296.56000 | ₱296.56 |
| 10 | ₱213.78500 | ₱2,137.85 |
| 50 | ₱180.73420 | ₱9,036.71 |
| 100 | ₱170.51550 | ₱17,051.55 |
| 500 | ₱153.20666 | ₱76,603.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱143.62209 | ₱143,622.09 |
| 2,000 | ₱139.33301 | ₱278,666.02 |
| 3,000 | ₱137.18414 | ₱411,552.42 |


