
CLF10040T-1R0N-D | |
|---|---|
DigiKey Part Number | 445-9593-2-ND - Tape & Reel (TR) 445-9593-1-ND - Cut Tape (CT) 445-9593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-1R0N-D |
Description | FIXED IND 1UH 6.3A 5.7 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6.3 A 5.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-1R0N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.394" L x 0.382" W (10.00mm x 9.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱74.44000 | ₱74.44 |
| 10 | ₱61.39600 | ₱613.96 |
| 25 | ₱56.81080 | ₱1,420.27 |
| 50 | ₱53.55920 | ₱2,677.96 |
| 100 | ₱50.49840 | ₱5,049.84 |
| 250 | ₱46.72056 | ₱11,680.14 |

