
CLF12555T-680M-D | |
|---|---|
DigiKey Part Number | 445-15165-2-ND - Tape & Reel (TR) 445-15165-1-ND - Cut Tape (CT) 445-15165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-680M-D |
Description | FIXED IND 68UH 1.6A 150 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.6 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-680M-D Models |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.476" W (12.50mm x 12.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10065VC-680M-D | TDK | 1,040 | 445-SPM10065VC-680M-DCT-ND | ₱78.61000 | MFR Recommended |
| 744771168 | Würth Elektronik | 2,442 | 732-1215-1-ND | ₱134.58000 | Similar |
| CDRH125/LDNP-680MC | Sumida America Inc. | 0 | 308-1941-1-ND | ₱65.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.02000 | ₱103.02 |
| 10 | ₱84.74000 | ₱847.40 |
| 25 | ₱78.39160 | ₱1,959.79 |
| 50 | ₱73.90160 | ₱3,695.08 |
| 100 | ₱69.67950 | ₱6,967.95 |
| 250 | ₱64.46884 | ₱16,117.21 |

