1.5 µH Shielded Drum Core, Wirewound Inductor 10.5 A 7.15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12577NIT-1R5N-D

DigiKey Part Number
445-174728-2-ND - Tape & Reel (TR)
445-174728-1-ND - Cut Tape (CT)
445-174728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF12577NIT-1R5N-D
Description
FIXED IND 1.5UH 10.5A 7.15 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 10.5 A 7.15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12577NIT-1R5N-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
7.15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.504" L x 0.492" W (12.80mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,305
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱58.48168₱29,240.84
1,000₱54.12500₱54,125.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱116.12000₱116.12
10₱90.09900₱900.99
25₱81.46440₱2,036.61
50₱75.47360₱3,773.68
100₱69.91770₱6,991.77
250₱63.16824₱15,792.06
Digi-Reel®
QuantityUnit PriceExt Price
1₱113.74000₱113.74
10₱88.31300₱883.13
25₱79.86840₱1,996.71
50₱73.99680₱3,699.84
100₱68.54210₱6,854.21
250₱61.92960₱15,482.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.