
CLF7045NIT-1R5N-D | |
|---|---|
DigiKey Part Number | 445-174168-2-ND - Tape & Reel (TR) 445-174168-1-ND - Cut Tape (CT) 445-174168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045NIT-1R5N-D |
Description | FIXED IND 1.5UH 5.4A 13 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.4 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045NIT-1R5N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱42.57800 | ₱425.78 |
| 25 | ₱39.37440 | ₱984.36 |
| 50 | ₱37.12340 | ₱1,856.17 |
| 100 | ₱34.99750 | ₱3,499.75 |
| 250 | ₱32.37616 | ₱8,094.04 |
| 500 | ₱30.52652 | ₱15,263.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱29.35994 | ₱29,359.94 |
| 2,000 | ₱27.68629 | ₱55,372.58 |
| 3,000 | ₱26.75323 | ₱80,259.69 |
| 5,000 | ₱25.62305 | ₱128,115.25 |
| 7,000 | ₱24.90585 | ₱174,340.95 |
| 10,000 | ₱24.16801 | ₱241,680.10 |

