
CNA6P1C0G3A223G250AE | |
|---|---|
DigiKey Part Number | 445-CNA6P1C0G3A223G250AETR-ND - Tape & Reel (TR) 445-CNA6P1C0G3A223G250AECT-ND - Cut Tape (CT) 445-CNA6P1C0G3A223G250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1C0G3A223G250AE |
Description | AUTO GRADE LOW RESISTANCE SOFT T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱150.07000 | ₱150.07 |
| 10 | ₱102.90200 | ₱1,029.02 |
| 50 | ₱84.07260 | ₱4,203.63 |
| 100 | ₱78.25470 | ₱7,825.47 |
| 500 | ₱68.41462 | ₱34,207.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱63.50174 | ₱63,501.74 |
| 2,000 | ₱61.06555 | ₱122,131.10 |
| 3,000 | ₱59.84517 | ₱179,535.51 |
| 5,000 | ₱58.49227 | ₱292,461.35 |
| 7,000 | ₱57.70114 | ₱403,907.98 |
| 10,000 | ₱56.93957 | ₱569,395.70 |

