
CNC6P1C0G3A223J250AE | |
|---|---|
DigiKey Part Number | 445-CNC6P1C0G3A223J250AETR-ND - Tape & Reel (TR) 445-CNC6P1C0G3A223J250AECT-ND - Cut Tape (CT) 445-CNC6P1C0G3A223J250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC6P1C0G3A223J250AE |
Description | LOW RESISTANCE SOFT TERM, MLCC, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.31000 | ₱117.31 |
| 10 | ₱78.72500 | ₱787.25 |
| 50 | ₱63.48040 | ₱3,174.02 |
| 100 | ₱58.77590 | ₱5,877.59 |
| 500 | ₱50.81044 | ₱25,405.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱46.96530 | ₱46,965.30 |
| 2,000 | ₱44.99420 | ₱89,988.40 |
| 3,000 | ₱44.00666 | ₱132,019.98 |
| 5,000 | ₱42.91185 | ₱214,559.25 |
| 7,000 | ₱42.27182 | ₱295,902.74 |
| 10,000 | ₱41.65606 | ₱416,560.60 |

