New Product
0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNC6P1C0G3A223J250AE

DigiKey Part Number
445-CNC6P1C0G3A223J250AETR-ND - Tape & Reel (TR)
445-CNC6P1C0G3A223J250AECT-ND - Cut Tape (CT)
445-CNC6P1C0G3A223J250AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNC6P1C0G3A223J250AE
Description
LOW RESISTANCE SOFT TERM, MLCC,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.114" (2.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱117.31000₱117.31
10₱78.72500₱787.25
50₱63.48040₱3,174.02
100₱58.77590₱5,877.59
500₱50.81044₱25,405.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱46.96530₱46,965.30
2,000₱44.99420₱89,988.40
3,000₱44.00666₱132,019.98
5,000₱42.91185₱214,559.25
7,000₱42.27182₱295,902.74
10,000₱41.65606₱416,560.60
Manufacturers Standard Package