
CXA-0538 | |
|---|---|
DigiKey Part Number | 445-5400-ND |
Manufacturer | |
Manufacturer Product Number | CXA-0538 |
Description | INVERTER 12V-INPUT 2000V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 2000V Output 5.91" L x 1.97" W x 0.33" H (150mm x 50mm x 8.5mm) Chassis Mount |
Datasheet | Datasheet |
Category | Output 2000V |
Manufacturer TDK | Type CCFL and UV Lamps |
Packaging Tray | Size / Dimension 5.91" L x 1.97" W x 0.33" H (150mm x 50mm x 8.5mm) |
Part Status Obsolete | Mounting Type Chassis Mount |
Voltage - Input 10.8 ~ 13.2V |

